PHOENIX CONTACT1783708Blocs de raccordement de terminaux
Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 3 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.162 | |
| 15.24 | |
| 17.7 | |
| Black | |
| Cable Mount |
This 1783708 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 3 F contacts. It has a maximum voltage rating of 250 V. It has a female type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

