PHOENIX CONTACT1779709Blocs de raccordement de terminaux
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 24.2 | |
| 49.8 | |
| 27.2 | |
| 15 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 1779709 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5 mm. This is a 1-row connector. It has a female type gender. 1779709 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method. This product is 49.8 mm long, 15 mm tall and 27.2 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

