PHOENIX CONTACT1778667Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| 4 | |
| -40 | |
| 100 | |
| 10 | |
| Tape and Reel | |
| 16.7 | |
| 7.5 | |
| 5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1778667 header connector from Phoenix Contact. This HDR connector has 6 contacts that are plated with tin. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 6 A. 1778667 is housed in black liquid crystal polymer. This product is 16.7 mm long, 5 mm tall and 7.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

