PHOENIX CONTACT1778094Blocs de raccordement de terminaux

Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 32A

Perfect for troubleshooting this 1778094 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 5 F contacts. It has a maximum voltage rating of 1000 V. Its pitch is 7.62 mm. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. 1778094 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 10-24 AWG. It uses the screw termination method. This product is 46.25 mm long, 19.7 mm tall and 35.5 mm deep.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.