PHOENIX CONTACT1777918Blocs de raccordement de terminaux
Conn Terminal Block F 14 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 14 | |
| 5.08 | |
| 1 | |
| 14 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 44.45 | |
| 80.92 | |
| 27.2 | |
| 15 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this 1777918 PCB terminal block from Phoenix Contact. This F connector has 14 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. It has a female type gender. 1777918 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 80.92 mm long, 15 mm tall and 27.2 mm deep. Its wire is 12-24 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

