PHOENIX CONTACT1777866Blocs de raccordement de terminaux
Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 5.08 | |
| 1 | |
| 9 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 27.657 | |
| 55.52 | |
| 27.2 | |
| 15 | |
| Green | |
| Cable Mount |
This 1777866 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 9 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. 1777866 is housed in polyamide. It uses the screw termination method. This product is 55.52 mm long, 15 mm tall and 27.2 mm deep. Its wire is 12-24 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

