PHOENIX CONTACT1777862Blocs de raccordement de terminaux
Conn Terminal Block F 5 POS 7.62mm Screw ST Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 7.62 | |
| 1 | |
| 5 | |
| Screw | |
| Straight | |
| 32 | |
| 1000V | |
| -40 | |
| 100 | |
| 23.918 | |
| 53.33 | |
| 35.3 | |
| 19.7 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1777862 PCB terminal block. This F connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 1000 V. It has a female type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 7.62 mm. 1777862 is housed in polyamide. This device has a maximum current rating of 41 A. It uses the screw termination method. This product is 53.33 mm long, 19.7 mm tall and 35.3 mm deep. Its wire is 10-24 AWG.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

