PHOENIX CONTACT1777811Blocs de raccordement de terminaux
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 9.715 | |
| 25.04 | |
| 27.5 | |
| 15 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this 1777811 PCB terminal block from Phoenix Contact is a must-have! This F connector has 3 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This device has a maximum current rating of 12 A. 1777811 is housed in polyamide. It uses the screw termination method. This product is 25.04 mm long, 15 mm tall and 27.5 mm deep. Its wire is 12-24 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

