PHOENIX CONTACT1777545Blocs de raccordement de terminaux
Conn PC Terminal Block 2 POS 6.35mm Solder ST Thru-Hole 41A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 6.35 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 41 | |
| 1000V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.37 | |
| 15.85 | |
| 15.85 | |
| 32 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this 1777545 PCB terminal block from Phoenix Contact is a must-have! It has a maximum voltage rating of 1000 V. This is a 1-row connector. Its pitch is 6.35 mm. It has a straight body orientation. This device has a maximum current rating of 41 A. 1777545 is housed in polyamide. Its wire is 10-24 AWG. It uses the solder termination method. This product is 32 mm tall.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

