PHOENIX CONTACT1777125Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.96 | |
| 45.72 | |
| 8.3 | |
| 12 | |
| 3.9 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1777125 connector from Phoenix Contact. This HDR connector has 7 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1777125 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 45.72 mm long, 12 mm tall and 8.3 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

