PHOENIX CONTACT1776142Blocs de raccordement de terminaux
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 9.787 | |
| 25.4 | |
| 52.2 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1776142 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 5 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a female type gender. It has a right angle body orientation. 1776142 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 25.4 mm long and 52.2 mm. Its wire is 12-24 AWG. It uses the screw termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

