PHOENIX CONTACT1766880Blocs de raccordement de terminaux
Conn Terminal Block F 2 POS 7.5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 7.5 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.702 | |
| 13 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1766880 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 2 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 7.5 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a female type gender. This device has a maximum current rating of 12 A. 1766880 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 13 mm long, 15 mm tall and 18.2 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

