PHOENIX CONTACT1766385Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 7.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 7.5 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 0.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.684 | |
| 45 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1766385 header connector helps protect your equipment from accidental shortages. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 400 V. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 7.5 mm. This device has a maximum current rating of 12 A. This product is 45 mm long, 8.6 mm tall and 12 mm deep. 1766385 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

