PHOENIX CONTACT1766259Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.782 | |
| 30.43 | |
| 12 | |
| 8.57 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.23 | |
| Through Hole |
Think of Phoenix Contact's shrouded 1766259 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. 1766259 is housed in green polyamide. This product is 30.48 mm long, 8.6 mm tall and 12 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

