PHOENIX CONTACT1758199Embases de raccordement et réceptacles PCB
Conn Shrouded Header (2 Sides) HDR 20 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 2.4 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.449 | |
| 101.6 | |
| 8.6 | |
| 12 | |
| Through Hole |
Mounting this shrouded 1758199 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 20 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. This product is 101.6 mm long, 12 mm tall and 8.6 mm deep. 1758199 is housed in green polybutylene terephthalate. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

