PHOENIX CONTACT1755583Blocs de raccordement de terminaux
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 10 | |
| 400V | |
| 1000 | |
| -40 | |
| 100 | |
| 2.468 | |
| 10 | |
| 12.2 | |
| 13.15 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this 1755583 PCB terminal block from Phoenix Contact is a must-have! This F connector has 2 contacts that are plated with tin. Its pitch is 5 mm. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. 1755583 is housed in polyamide. This device has a maximum current rating of 10 A. This product is 10 mm long, 13.15 mm tall and 12.2 mm deep. Its wire is 12-26 AWG. It uses the screw termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

