PHOENIX CONTACT1755503Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.434 | |
| 52 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1755503 header connector. This HDR connector has 10 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 52 mm long, 12 mm tall and 8.6 mm deep. 1755503 is housed in green polybutylene terephthalate. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

