PHOENIX CONTACT1753673Embases de raccordement et réceptacles PCB
Conn Shrouded Header (2 Sides) HDR 14 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.09 | |
| 70 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Easily mount this shrouded 1753673 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 14 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. Its pitch is 5 mm. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 70 mm long, 12 mm tall and 8.6 mm deep. 1753673 is housed in green polybutylene terephthalate. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

