PHOENIX CONTACT1752201Blocs de raccordement de terminaux

Conn PC Terminal Block 12 POS 3.5mm Solder Thru-Hole 9A

Say goodbye to wires becoming undone by using this pc terminal block 1752201 PCB terminal block developed by Phoenix Contact. It has a maximum voltage rating of 200 V. Its pitch is 3.5 mm. This device has a maximum current rating of 9 A. 1752201 is housed in polyamide. It uses the solder termination method. This product is 10 mm long. Its wire is 16-24 AWG.

Import TariffMay apply to this part

106 pièces: Livraison en 2 jours

    Total$5.80Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2346+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      Allemagne
      • In Stock: 106 pièces
      • Price: $5.804

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.