PHOENIX CONTACT1738856Blocs de raccordement de terminaux
Conn Terminal Block SKT 7 POS 3.5mm ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| SKT | |
| 7 | |
| 3.5 | |
| 2 | |
| 7 | |
| Straight | |
| 8 | |
| 160V | |
| 100 | |
| -40 | |
| 100 | |
| 25.2 | |
| 22.9 | |
| 16 | |
| Green | |
| Cable Mount |
This 1738856 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This SKT connector has 7 contacts that are plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. 1738856 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-24 AWG. This product is 25.2 mm long, 16 mm tall and 22.9 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

