PHOENIX CONTACT1733868Blocs de raccordement de terminaux
Conn PC Terminal Block 2 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.24 | |
| 11.16 | |
| 12 | |
| 11 | |
| Black | |
| Through Hole |
This pc terminal block 1733868 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. Its pitch is 5.08 mm. It has a maximum voltage rating of 400 V. This is a 1-row connector. 1733868 is housed in polyamide. This device has a maximum current rating of 13.5 A. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

