PHOENIX CONTACT1733635Blocs de raccordement de terminaux

Conn PC Terminal Block 8 POS 5.08mm Solder Thru-Hole 17.5A Cardboard

Create a bridge between two sides of a circuit by implementing this pc terminal block 1733635 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5.08 mm. 1733635 is housed in polyamide. This device has a maximum current rating of 22 A. This product is 40.64 mm long, 15.3 mm tall and 13.4 mm deep. Its wire is 14-26 AWG. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semaines
    • Price: $4.485
    1. 50+$4.485
    2. 100+$4.069

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.