PHOENIX CONTACT1730405Blocs de raccordement de terminaux
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.12 | |
| 16.42 | |
| 11.92 | |
| 18 | |
| Green | |
| Through Hole |
Keep your connections strong with this pc terminal block 1730405 PCB terminal block from Phoenix Contact utilizing clamps and screws. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 24 A. 1730405 is housed in polyamide. It uses the solder termination method. Its wire is 14-26 AWG. This product is 16.42 mm long, 18 mm tall and 11.62 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

