PHOENIX CONTACT1729173Blocs de raccordement de terminaux

Conn PC Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard

Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1729173 PCB terminal block. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 13.5 A. 1729173 is housed in polyamide. It uses the solder termination method. Its wire is 16-26 AWG. This product is 35.56 mm long, 10 mm tall and 8.1 mm deep.

Import TariffMay apply to this part

37 pièces: Prêt à être expédié le lendemain

    Total$3.09Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2438+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      Allemagne
      • In Stock: 37 pièces
      • Price: $3.088

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.