PHOENIX CONTACT1728866Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 16 | |
| 630V | |
| 5 | |
| 0.8 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 1.4 | |
| 22.86 | |
| 12 | |
| 8.6 | |
| Through Hole |
Think of Phoenix Contact's shrouded 1728866 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a right angle body orientation. It has a header type gender. Its pitch is 7.62 mm. This device has a maximum current rating of 16 A. This product is 22.86 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1728866 is housed in green polyamide.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

