PHOENIX CONTACT1728349Blocs de raccordement de terminaux
Conn PC Terminal Block 8 POS 3.81mm Solder Thru-Hole 10A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 3.81 | |
| 1 | |
| 8 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.58 | |
| 30.47 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
This pc terminal block 1728349 PCB terminal block manufactured from Phoenix Contact will connect wires together. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 12 A. 1728349 is housed in polyamide. Its wire is 16-26 AWG. This product is 30.47 mm long, 9.5 mm tall and 10 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

