PHOENIX CONTACT1724964Blocs de raccordement de terminaux
Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Solder | |
| 17.5 | |
| 240V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.81 | |
| 22.4 | |
| 16 | |
| 16 | |
| Green | |
| Through Hole |
This pc terminal block 1724964 PCB terminal block manufactured from Phoenix Contact will connect wires together. Its pitch is 3.5 mm. It has a maximum voltage rating of 200 V. This is a 1-row connector. This device has a maximum current rating of 13.5 A. 1724964 is housed in polyamide. Its wire is 16-24 AWG. It uses the solder termination method. This product is 22.4 mm long, 16 mm tall and 16 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

