Molex1722861203Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole Tray

This robust 1722861203 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 3.5 mm. It has a maximum voltage rating of 400 VDC|400VAC. It has a straight body orientation. It has a header type gender. This connector has a single port. 1722861203 is housed in liquid crystal polymer. This device has a maximum current rating of 12 A/contact. The item will be shipped in tray orientation. This power connector has an operating temperature range of -40 °C to 120 °C. This product is 12.5 mm long, 14 mm tall and 8.41 mm deep. Its 3 terminals use the solder termination method.

1 250 pièces: Livraison en 3 jours

    Total$184.80Price for 200

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2527+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 1 250 pièces
      • Price: $0.924

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.