PHOENIX CONTACT1713024Blocs de raccordement de terminaux

Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 24A Cardboard

Never worry about wires becoming undone by implementing this 1713024 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This device has a maximum current rating of 28 A. 1713024 is housed in polyamide. Its wire is 12-24 AWG. It uses the solder termination method. This product is 10 mm long, 18 mm tall and 16 mm deep.

Import TariffMay apply to this part

385 pièces: Livraison en 2 jours

    Total$1.94Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2425+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Allemagne
      • In Stock: 385 pièces
      • Price: $1.941

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.