PHOENIX CONTACT1711417Blocs de raccordement de terminaux

Conn Spring Cage F 6 POS 10.16mm Push-In Spring ST Cable Mount 76A Cardboard

When you implement this spring cage 1711417 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 6 F contacts. It has a maximum voltage rating of 1000 V. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 10.16 mm. This device has a maximum current rating of 76 A. 1711417 is housed in polyamide. This product is 78.72 mm long, 25.1 mm tall and 44.5 mm deep. Its wire is 4-18 AWG.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semaines
    • Price: $21.18
    1. 50+$21.18

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.