PHOENIX CONTACT1708857Embases de raccordement et réceptacles PCB
Conn Wire to Board F 5 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 5 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 32 | |
| 630V | |
| 5 | |
| 0.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 13.416 | |
| 38.1 | |
| 12.8 | |
| 30.1 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1708857 header connector from Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 7.62 mm. It has a female type gender. This device has a maximum current rating of 41 A. This product is 38.1 mm long, 30.1 mm tall and 12.8 mm deep. 1708857 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

