Molex1708142008Face arrière de raccordement
Conn Mezzanine RCP 216 POS 2.8mm Solder ST SMD NeoScale™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| RCP | |
| 216 | |
| Solder | |
| 2.8 | |
| Straight | |
| 28 | |
| 1/Contact | |
| 30VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 85 | |
| 100 | |
| Tray | |
| 21.033 | |
| 44.4 | |
| 23.9 | |
| 25.8 | |
| NeoScale™ | |
| Surface Mount |
The Molex metal film 1708142008 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This 619 connector has 0.5 (1 / 2) contacts that are plated with 11.43. It has a ±100 body orientation. Its pitch is 1% mm. It has a maximum voltage rating of Axial. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 1708142008 is housed in -65 to 150 through hole. This product is 3.51 mm tall.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

