PHOENIX CONTACT1707218Blocs de raccordement de terminaux

Conn PC Terminal Block F 3 POS 5mm Solder RA Thru-Hole 24A

Ideal for testing purposes this pc terminal block 1707218 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 3 F contacts. It has a female type gender. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. This device has a maximum current rating of 24 A. This product is 15.3 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

50 pièces: Livraison en 2 jours

    Total$98.27Price for 33

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2015+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Allemagne
      • In Stock: 50 pièces
      • Price: $2.978

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.