PHOENIX CONTACT1705472Blocs de raccordement de terminaux
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 20A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 20 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.049 | |
| 15.24 | |
| 14.25 | |
| 19.4 | |
| Green | |
| Through Hole |
Need to ensure strong connections between circuits? This 1705472 PCB terminal block from Phoenix Contact will do just that! This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. 1705472 is housed in polyamide. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 15.24 mm long, 19.4 mm tall and 14.25 mm deep. Its wire is 14-26 AWG.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

