Molex170545-1150Raccordement de bord de carte

Conn Card Edge SKT 1Power/150Signal POS 2.5mm/1.6mm Solder ST Thru-Hole EdgeLine® Tube

With this 170545-1150 smart card connector from Molex you can significantly reduce cost for your project. This RCP connector's 1power / 150signal contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. Its pitch is 2.5/1.6 mm. This product is 15.47 mm tall. This device has a maximum current rating of (30/1.5) A/contact. This component will be shipped in tray format. It uses the solder termination method. 170545-1150 is housed in black thermoplastic. This card edge connector has an operating temperature of -40 to 105 °C.

21 pièces: Livraison en 4 jours

    Total$64.00Price for 2

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 21 pièces
      • Price: $32.00

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.