HARTING17051332602Face arrière de raccordement
Conn Hard Metric M 95Signal/38Ground POS 2mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 95Signal/38Ground | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| 1000 | |
| 20 | |
| Tube | |
| 9.3 | |
| 38 | |
| 15.4 | |
| 13.4 | |
| Through Hole |
When you have numerous wires connected in parallel, then use this hard metric 17051332602 backplane connector from Harting to make sure all the data flows through. This M connector has 95signal / 38ground contacts that are plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 5/2-row connector. It has a male type gender. It uses the press fit termination method. This product is 38 mm long, 13.4 mm tall and 15.4 mm deep.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

