PHOENIX CONTACT1705003Blocs de raccordement de terminaux
Conn PC Terminal Block 1 POS Solder Thru-Hole 12A
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| 12 | |
| 200V | |
| -40 | |
| 70 | |
| 1.086 | |
| 3.81 | |
| 17.5 | |
| 14.2 | |
| Green | |
| Through Hole |
Joining multiple circuits is easy with this pc terminal block 1705003 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 200 V. 1705003 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 17.5 mm deep. Its wire is 16-26 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

