HARTING17011541205Face arrière de raccordement
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 110Signal/44Ground | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| 1000 | |
| 20 | |
| Tube | |
| 50 | |
| 15.4 | |
| 13.4 | |
| Through Hole |
The hard metric Harting 17011541205 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This M connector has 110signal / 44ground contacts that are plated with gold over palladium nickel over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a male type gender. This is a 5/2-row connector. It uses the crimp termination method. This product is 50 mm long, 13.4 mm tall and 15.4 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

