Molex1700711011Raccordement téléphone et télécom
Conn zSFP+ F 40 POS 2.4mm Press Fit RA Thru-Hole 40 Terminal 2 Port zSFP+™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| zSFP+ | |
| F | |
| 40 | |
| 40 | |
| 2 | |
| 40 | |
| Press Fit | |
| 2.4 | |
| Right Angle | |
| 0.5/Contact | |
| 30VAC | |
| 100 | |
| No | |
| Nickel Silver | |
| -40 | |
| 85 | |
| Stacked | |
| 28.318 | |
| zSFP+™ | |
| Through Hole |
Looking for a way to connect a phone to a device? This zsfp+ 1700711011 telephone and telecom connector from Molex will get you there. This F connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. Its pitch is 2.4 mm. It has a maximum voltage rating of 30 VAC. This connector has 2 ports. This device has a maximum current rating of 0.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has an operating temperature of -40 to 85 °C. It uses the press fit termination method. 1700711011 is housed in black thermoplastic.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

