Panasonic16SVP100MCondensateur en polymère d'aluminium

Cap Aluminum Polymer 100uF 16VDC 20%( 10 X 7.9mm) SMD 0.035 Ohm 2.67A 2000h 105°C T/R

Many integrated circuits cannot handle drastic changes in input power; Panasonic's 16SVP100M conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 320@2Min μA. This product is 7.9 mm tall with a diameter of 10 mm.

167 pièces: Livraison en 4 jours

    Total$1.24Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 167 pièces
      • Price: $1.240

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.