Panasonic16SEPF560MCondensateur en polymère d'aluminium
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4.95A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 560uF | |
| 20% | |
| 16VDC | |
| 0.014 | |
| Standard | |
| 4.95 | |
| 1792@2Min | |
| 5000 | |
| Polar | |
| High Capacitance|High Voltage | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 8 | |
| 12(Max) |
If you require a component that can control the power coming into your integrated circuit, then the 16SEPF560M polymer capacitor from Panasonic is for you. It can withstand a voltage of 16 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. Its leakage current is 1792@2Min μA. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. This product is 12(Max) mm tall with a diameter of 8 mm. The 16SEPF560M conductive polymer aluminum solid capacitor has a radial termination style. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

