Panasonic16SEPF270MCondensateur en polymère d'aluminium
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.022 Ohm 3.3A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 270uF | |
| 20% | |
| 16VDC | |
| 0.022 | |
| Standard | |
| 3.3 | |
| 864@2Min | |
| 5000 | |
| Polar | |
| High Capacitance|High Voltage | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 0.5 | |
| 8 | |
| 7(Max) |
If you require a component that can control the power coming into your integrated circuit, then the 16SEPF270M polymer capacitor from Panasonic is for you. Users like its long lead wire form. It can withstand a voltage of 16 VDC. It has 2 terminals. This part has a lead diameter of 0.5 mm. This product's terminal pitch is 3.5 mm. This product is 7(Max) mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 864@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. The 16SEPF270M conductive polymer aluminum solid capacitor has a radial termination style.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

