Panasonic16SEPF180MCondensateur en polymère d'aluminium
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.022 Ohm 3.3A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 180uF | |
| 20% | |
| 16VDC | |
| 0.022 | |
| Standard | |
| 3.3 | |
| 576@2Min | |
| 5000 | |
| Polar | |
| High Capacitance|High Voltage | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Bag | |
| 0.5 | |
| 6.3 | |
| 6(Max) |
With the 16SEPF180M conductive polymer aluminum solid capacitor, designed from Panasonic, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 16 VDC. Users like its long lead wire form. This part has a lead diameter of 0.5 mm. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 576@2Min μA. The 16SEPF180M conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 2.5 mm. This product is 6(Max) mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

