Reduced Price
PHOENIX CONTACT1679249Accessoires de raccordement
Connector Accessories Hinged Retaining Frame
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Hinged Retaining Frame | |
| -40 | |
| 125 | |
| 53.5 | |
| 51 | |
| 34.4 | |
| 36.5 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered hinged retaining frame 1679249 connector accessory from Phoenix Contact. This part has an operating temperature of -40 to 125 °C. This product is 51 mm long, 36.5 mm tall and 34.4 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

