PHOENIX CONTACT1674888Contact de raccordement
Contact PIN Crimp ST Cable Mount 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 16 | |
| -40 | |
| 125 | |
| 500 | |
| 0.65 | |
| 25 | |
| 18 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 1674888 connector contact from Phoenix Contact will get you there. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

