CONEC165X11919XAdaptateurs pour manchons thermorétractables
Hood 180° E Shell Size Metallised Acrylonitrile Butadiene Styrene
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| E | |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| Metallised | |
| Hood |
Make a strong joint with this hood 165X11919X backshell from Conec, it will protect and keep the connection strong. Its shell size is 1. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.2 mm long, 15.6 mm tall and 35 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

