PHOENIX CONTACT1655289Raccordement D ultra-miniaturisé
Conn D-Sub SKT 2Cavity POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Cavity | |
| 2 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| SKT | |
| 40 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Yellow Chromate | |
| 1 | |
| 10.09 | |
| 31.19 | |
| 12.93 | |
| Panel Mount | |
| Gold |
Using the 1655289 DVI connector from Phoenix Contact is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This socket type connector has 2cavity contacts that are plated with gold over nickel. This 1-row connector has a single port. 1655289 is housed in polybutylene terephthalate. It has 2 terminals. This product is 12.93 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

