PHOENIX CONTACT1648270Raccordement rectangulaire
Conn Rectangular M 16 POS Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 16 | |
| Crimp | |
| Straight | |
| M | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| IP20 | |
| 54.6 | |
| 84 | |
| 32 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Phoenix Contact's 1648270 USB connector can make a durable, rugged connection between different electronic components. This male connector's 16 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 16 A. 1648270 is housed in polyamide. This product is 84 mm long, 34 mm tall and 32 mm deep. This harting connector has an operating temperature of -40 to 125 °C. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

