PHOENIX CONTACT1641879Connecteur circulaire
Conn Circular PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| IDT | |
| Steel | |
| Tin | |
| 5 | |
| 125VAC | |
| -40 | |
| 80 | |
| Screw Lock | |
| 16.3 | |
| 70 |
With this housing 1641879 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This part has an operating temperature of -25 to 80 °C. This product is 61 mm long with a diameter of 16.3 mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.