CONEC163A16179XRaccordement D ultra-miniaturisé

Conn D-Sub PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port

Make the most secure connections between serial ports using the 163A16179X DVI connector from Conec. This 2-row connector has a single port. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 7.5 A. 163A16179X is housed in polyester. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.42 mm long, 14.29 mm tall and 12.93 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    26 semaines
    • Price: $9.852
    1. 1+$9.852
    2. 100+$8.371
    3. 1000+$6.524

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.